This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH73B-150

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH73B-150
JLCPCB Part #
C17665427
Package
SMD,7.8x7.8mm
Description
1.33A 1.33A 130mΩ 15uH ±20% SMD,7.8x7.8mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4276
200+ $0.5707
500+ $0.5502
1000+ $0.5423

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons