
* Images are for reference only
SCRH6D38-680
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH6D38-680
- JLCPCB Part #
- C17276664
- Package
- SMD,7.2x7.2mm
- Description
- 234mΩ 68uH 750mA 750mA ±30% SMD,7.2x7.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4339
200+
$0.5723
500+
$0.5533
1000+
$0.5439
Welcome back, may I help you?