
* Images are for reference only
SCRH123-6R2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH123-6R2
- JLCPCB Part #
- C17696437
- Package
- SMD,12.5x12.5mm
- Description
- 4.59A 47mΩ 6.2uH 6.7A ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5572
200+
$0.6213
500+
$0.6008
800+
$0.5913
Welcome back, may I help you?