This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH105-5R6

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH105-5R6
JLCPCB Part #
C17363449
Package
SMD,10.1x9.2mm
Description
3.59A 45mΩ 5.6uH 6.5A ±30% SMD,10.1x9.2mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8591
200+ $0.7431
500+ $0.7178
1000+ $0.7051

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons