This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH104R-4R7

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH104R-4R7
JLCPCB Part #
C17562481
Package
SMD,10.5x10.3mm
Description
22mΩ 4.7uH 5.4A 5.8A ±30% SMD,10.5x10.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 800

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3833
200+ $0.5533
500+ $0.5344
800+ $0.5249
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons