This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCPH73-151

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCPH73-151
JLCPCB Part #
C17362066
Package
SMD,7.5x7.5mm
Description
1.35Ω 150uH 370mA 540mA ±20% SMD,7.5x7.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3882
200+ $0.5553
500+ $0.5363
1000+ $0.5268
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons