
* Images are for reference only
SCIHP0724-6R8M
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCIHP0724-6R8M
- JLCPCB Part #
- C6472697
- Package
- SMD,7.3x6.8mm
- Description
- 3.5A 6.8uH 6A 95mΩ ±20% SMD,7.3x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4745
200+
$0.9870
500+
$0.9553
1500+
$0.9379
Welcome back, may I help you?