
* Images are for reference only
SCEP125U-4R3
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCEP125U-4R3
- JLCPCB Part #
- C6672232
- Package
- SMD-3P,12.9x12.9mm
- Description
- 10.5A 11.4mΩ 11A 4.3uH ±20% SMD-3P,12.9x12.9mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0969
200+
$1.2363
500+
$1.1952
1000+
$1.1746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?