This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC52-5R6

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC52-5R6
JLCPCB Part #
C6671981
Package
SMD,6.1x5.5mm
Description
1.53A 1.5A 118mΩ 5.6uH ±20% SMD,6.1x5.5mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5632
200+ $0.2247
500+ $0.2183
1500+ $0.2136

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons