This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC5040FH-2R8

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC5040FH-2R8
JLCPCB Part #
C5746215
Package
SMD,22.4x16.3mm
Description
16A 2.8uH 33.4A 5.2mΩ ±30% SMD,22.4x16.3mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9065
200+ $1.1598
400+ $1.1217
1000+ $1.1027

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons