This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC3316C-1R0

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC3316C-1R0
JLCPCB Part #
C17288496
Package
SMD,13.5x9.9mm
Description
1uH 21mΩ 5.6A 6A ±30% SMD,13.5x9.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 800

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8781
200+ $0.7494
500+ $0.7241
800+ $0.7130
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons