
* Images are for reference only
SC32-120
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC32-120
- JLCPCB Part #
- C7355583
- Package
- 1216
- Description
- 12uH 397mΩ 650mA ±20% 1216 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4605
200+
$0.1837
500+
$0.1777
1000+
$0.1745
Welcome back, may I help you?