
* Images are for reference only
SC2220-4R7
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC2220-4R7
- JLCPCB Part #
- C7355537
- Package
- SMD,6x5.3mm
- Description
- 2.7A 4.7uH 63mΩ ±20% SMD,6x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3892
200+
$0.5557
500+
$0.5366
1000+
$0.5271
Welcome back, may I help you?