
* Images are for reference only
DRC-V-822K
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- DRC-V-822K
- JLCPCB Part #
- C5711910
- Package
- Plugin,D=8.7mm
- Description
- 21Ω 50mA 8.2mH ±10% Plugin,D=8.7mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9859
200+
$0.3938
500+
$0.3811
1000+
$0.3747
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?