
* Images are for reference only
DPC-40-110
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- DPC-40-110
- JLCPCB Part #
- C17352913
- Package
- Plugin-8P,41.3x31.8mm
- Description
- 1.5kV 110mA、220mA 115V、230V 2 2 40V、20V Plugin-8P,41.3x31.8mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.3083
200+
$9.6999
500+
$9.3762
1000+
$9.2160
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?