
* Images are for reference only
241-6-28
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 241-6-28
- JLCPCB Part #
- C17269785
- Package
- Bolt Mount
- Description
- 1 1 1.1A 115V 2.5kV 28V Bolt Mount Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0518
200+
$14.7839
500+
$14.2900
1000+
$14.0469
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?