
* Images are for reference only
230-10-LPI
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 230-10-LPI
- JLCPCB Part #
- C17332967
- Package
- Plugin-8P,60.2x42.1mm
- Description
- 10mA、20mA 115V、230V 115V、230V 2 2 4kV Plugin-8P,60.2x42.1mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.5810
192+
$16.1934
480+
$15.6524
1008+
$15.3843
Welcome back, may I help you?