
* Images are for reference only
14A-20-12
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 14A-20-12
- JLCPCB Part #
- C17544696
- Package
- Plugin-8P,57.2x47.6mm
- Description
- 1.6A、3.2A 115V、230V 2 2 4kV 6.3V、12.6V Plugin-8P,57.2x47.6mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.4806
200+
$10.9653
500+
$10.5986
1000+
$10.4176
Welcome back, may I help you?