
* Images are for reference only
10-1800-LPI
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 10-1800-LPI
- JLCPCB Part #
- C17566767
- Package
- Plugin-8P,66.8x55.6mm
- Description
- 1.8A、3.6A 115V、230V 2 2 4kV 5V、10V Plugin-8P,66.8x55.6mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.8013
200+
$21.4681
500+
$20.7504
1000+
$20.3963
Welcome back, may I help you?