
* Images are for reference only
SiT9120AI-2C3-33E125.000000
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SiT9120AI-2C3-33E125.000000
- JLCPCB Part #
- C5362955
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 125MHz 3.3V 55mA LVDS ±50ppm SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6078
10+
$3.9108
30+
$3.4964
100+
$3.0773
500+
$2.8829
1000+
$2.7962
Related Products
Welcome back, may I help you?