
* Images are for reference only
SiT9120AC-2D1-25S25.000000
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SiT9120AC-2D1-25S25.000000
- JLCPCB Part #
- C804381
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 2.5V 25MHz 55mA LVDS ±20ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4912
200+
$2.1249
500+
$2.0510
1000+
$2.0140
Welcome back, may I help you?