
* Images are for reference only
SiT9102AI-23HH33E156.250000
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SiT9102AI-23HH33E156.250000
- JLCPCB Part #
- C401160
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 156.25MHz 3.3V LVDS ±15ppm SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8003
10+
$3.7018
30+
$3.6372
100+
$3.5726
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?