
* Images are for reference only
SiT1602BI-71-30N-66.000000
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SiT1602BI-71-30N-66.000000
- JLCPCB Part #
- C796536
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 3V 4.5mA 66MHz LVCMOS、HCMOS ±20ppm SMD2016-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2837
200+
$0.4973
500+
$0.4796
1000+
$0.4715
Welcome back, may I help you?