
* Images are for reference only
SiT1602BI-33-28N-4.096000
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SiT1602BI-33-28N-4.096000
- JLCPCB Part #
- C797410
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 2.8V 4.096MHz 4.5mA LVCMOS、HCMOS ±50ppm SMD5032-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0700
200+
$0.4142
500+
$0.3997
1000+
$0.3932
Welcome back, may I help you?