
* Images are for reference only
SiT1602BI-31-33N-75.000000
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SiT1602BI-31-33N-75.000000
- JLCPCB Part #
- C807556
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 3.3V 4.5mA 75MHz LVCMOS、HCMOS ±20ppm SMD5032-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$1.5075
10+
$1.2651
30+
$1.1318
100+
$0.9809
Welcome back, may I help you?