
* Images are for reference only
SIT9121AI-2C2-33E125.000000X
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT9121AI-2C2-33E125.000000X
- JLCPCB Part #
- C1236439
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 125MHz 3.3V 55mA LVDS ±25ppm SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9045
250+
$1.8992
500+
$1.8318
1000+
$1.7981
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?