
* Images are for reference only
SIT9120AI-2D1-25E25.000000Y
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT9120AI-2D1-25E25.000000Y
- JLCPCB Part #
- C1232464
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 2.5V 25MHz 55mA LVDS ±20ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7388
200+
$1.0612
500+
$1.0227
1000+
$1.0050
Welcome back, may I help you?