
* Images are for reference only
SIT9120AI-2B1-25E25.000000G
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT9120AI-2B1-25E25.000000G
- JLCPCB Part #
- C1136437
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V 25MHz 55mA LVDS ±20ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2358
200+
$2.0269
500+
$1.9546
1000+
$1.9209
Welcome back, may I help you?