
* Images are for reference only
SIT9001AI-13-XXXX-000.FP000X
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT9001AI-13-XXXX-000.FP000X
- JLCPCB Part #
- C7363918
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V、2.5V~3.3V 200MHz 34mA LVCMOS SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6176
250+
$3.0403
500+
$2.9391
1000+
$2.8877
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?