This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIT8924BM-11-XXX-000.FP0000G

Extended
Manufacturer
SiTime
MFR.Part #
SIT8924BM-11-XXX-000.FP0000G
JLCPCB Part #
C7363917
Package
SMD2520-4P
Description
-55℃~+125℃ 2.5V~3.3V 4.8mA LVCMOS、LVTTL SMD2520-4P Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8216
250+ $1.1258
500+ $1.0886
1000+ $1.0708

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons