This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIT8921BM-12-XXS-125.000000E

Extended
Manufacturer
SiTime
MFR.Part #
SIT8921BM-12-XXS-125.000000E
JLCPCB Part #
C1671164
Package
SMD2520-4P
Description
-55℃~+125℃ 125MHz 2.25V~3.63V 8mA LVCMOS ±25ppm SMD2520-4P Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.4581
200+ $9.4649
500+ $9.1329
1000+ $8.9686
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons