This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIT8208AI-G3-33E-26.000000X

Extended
Manufacturer
SiTime
MFR.Part #
SIT8208AI-G3-33E-26.000000X
JLCPCB Part #
C1870932
Package
SMD2520-4P
Description
-40℃~+85℃ 26MHz 3.3V 33mA LVCMOS、LVTTL ±50ppm SMD2520-4P Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8735
250+ $0.7257
500+ $0.7000
1000+ $0.6871

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons