
* Images are for reference only
SIT8208AI-82-33E-80.000000Y
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT8208AI-82-33E-80.000000Y
- JLCPCB Part #
- C1212347
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 3.3V 33mA 80MHz LVCMOS、LVTTL ±25ppm SMD7050-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0612
200+
$0.4110
500+
$0.3966
1000+
$0.3902
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?