
* Images are for reference only
SIT8103AI-22-33E-50.00000X
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT8103AI-22-33E-50.00000X
- JLCPCB Part #
- C1988458
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 3.3V 50MHz 7.5mA LVCMOS、LVTTL ±25ppm SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2604
250+
$0.4881
500+
$0.4705
1000+
$0.4624
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?