
* Images are for reference only
SIT5156AECFD-28E0-48.000000
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT5156AECFD-28E0-48.000000
- JLCPCB Part #
- C19111002
- Package
- SMD5032-10P
- Description
- -40℃~+105℃ 2.8V 48MHz 53mA Clipped sine wave ±2.5ppm SMD5032-10P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.9826
250+
$23.5344
500+
$22.7491
1000+
$22.3597
Welcome back, may I help you?