
* Images are for reference only
SIT5001AI-3E-33VB-9.600000T
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT5001AI-3E-33VB-9.600000T
- JLCPCB Part #
- C19133542
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 3.3V 33mA 9.6MHz LVCMOS ±5ppm SMD5032-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3022
200+
$5.3090
500+
$5.1308
1000+
$5.0441
Welcome back, may I help you?