
* Images are for reference only
SIT3807AC-C2-18NG-27.000000
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT3807AC-C2-18NG-27.000000
- JLCPCB Part #
- C19093153
- Package
- SMD5032-6P
- Description
- -20℃~+70℃ 1.8V 27MHz 31mA LVCMOS、LVTTL ±25ppm SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6982
200+
$2.6732
500+
$2.5846
1000+
$2.5395
Welcome back, may I help you?