
* Images are for reference only
SIT3372AC-4E2-28NU61.440000
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT3372AC-4E2-28NU61.440000
- JLCPCB Part #
- C19099392
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 2.8V 61.44MHz 97mA HCSL ±25ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7532
200+
$5.8878
500+
$5.6912
1000+
$5.5929
Welcome back, may I help you?