This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIT2024AA-S2-33E-40.000000E

Extended
Manufacturer
SiTime
MFR.Part #
SIT2024AA-S2-33E-40.000000E
JLCPCB Part #
C1160480
Package
SOT-23-5
Description
-40℃~+125℃ 3.3V 4.8mA 40MHz LVCMOS ±25ppm SOT-23-5 Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0727
200+ $1.1896
500+ $1.1479
1000+ $1.1270
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons