
* Images are for reference only
SIT2024AABS8-33E-8.000000G
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT2024AABS8-33E-8.000000G
- JLCPCB Part #
- C1015589
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 3.3V 4.8mA 8MHz LVCMOS ±30ppm SOT-23-5 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9652
200+
$1.1479
500+
$1.1078
1000+
$1.0869
Welcome back, may I help you?