This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIT2018BA-S3-33N-12.000000E

Extended
Manufacturer
SiTime
MFR.Part #
SIT2018BA-S3-33N-12.000000E
JLCPCB Part #
C1159991
Package
SOT-23-5
Description
-40℃~+125℃ 12MHz 3.3V 4.5mA LVCMOS ±50ppm SOT-23-5 Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0774
200+ $0.8043
500+ $0.7771
1000+ $0.7626
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons