
* Images are for reference only
SIT2001BI-S3-XXS-48.000000G
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT2001BI-S3-XXS-48.000000G
- JLCPCB Part #
- C1140052
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 2.5V~3.3V 4.5mA 48MHz LVCMOS、HCMOS ±50ppm SOT-23-5 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4849
200+
$0.1879
500+
$0.1815
1000+
$0.1782
Welcome back, may I help you?