
* Images are for reference only
SIT2001BC-S3-33N-53.693182
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT2001BC-S3-33N-53.693182
- JLCPCB Part #
- C17487310
- Package
- SC-74A,SOT-753
- Description
- -20℃~+70℃ 3.3V 3.8mA 53.693182MHz LVCMOS ±50ppm SC-74A,SOT-753 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.7435
10+
$1.4770
30+
$1.3100
250+
$1.1399
Welcome back, may I help you?