This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIT2001BC-S3-33E-48.000000D

Extended
Manufacturer
SiTime
MFR.Part #
SIT2001BC-S3-33E-48.000000D
JLCPCB Part #
C1140042
Package
SOT-23-5
Description
-20℃~+70℃ 3.3V 4.5mA 48MHz LVCMOS、HCMOS ±50ppm SOT-23-5 Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6566
200+ $0.2537
500+ $0.2457
1000+ $0.2409
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons