
* Images are for reference only
SIT1602BI-23-XXN-25.000000G
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT1602BI-23-XXN-25.000000G
- JLCPCB Part #
- C1173053
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 2.25V~3.63V 25MHz 4.5mA LVCMOS、HCMOS ±50ppm SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9142
200+
$0.3538
500+
$0.3424
1000+
$0.3360
Welcome back, may I help you?