This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIT1602BI-23-30E-10.000000E

Extended
Manufacturer
SiTime
MFR.Part #
SIT1602BI-23-30E-10.000000E
JLCPCB Part #
C1178356
Package
SMD3225-4P
Description
-40℃~+85℃ 10MHz 3V 4.5mA LVCMOS、HCMOS ±50ppm SMD3225-4P Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6569
200+ $0.2538
500+ $0.2458
1000+ $0.2410
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons