
* Images are for reference only
SIT1602BI-12-XXE-26.000000G
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT1602BI-12-XXE-26.000000G
- JLCPCB Part #
- C1216882
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 2.25V~3.63V 26MHz 4.5mA LVCMOS、HCMOS ±25ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1516
200+
$0.4465
500+
$0.4305
1000+
$0.4224
Welcome back, may I help you?