
* Images are for reference only
SIT1602BI-11-30S-48.000000D
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT1602BI-11-30S-48.000000D
- JLCPCB Part #
- C1196589
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 3V 4.5mA 48MHz LVCMOS、HCMOS ±20ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5495
200+
$0.2127
500+
$0.2063
1000+
$0.2015
Welcome back, may I help you?