This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIT1602AI-13-18E-50.000000E

Extended
Manufacturer
SiTime
MFR.Part #
SIT1602AI-13-18E-50.000000E
JLCPCB Part #
C1170857
Package
SMD2520-4P
Description
-40℃~+85℃ 1.8V 3.9mA 50MHz LVCMOS ±50ppm SMD2520-4P Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5475
200+ $0.2120
500+ $0.2055
1000+ $0.2007

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons