
* Images are for reference only
SIT1602AC-83-18E-66.000000T
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT1602AC-83-18E-66.000000T
- JLCPCB Part #
- C1142254
- Package
- SMD-4P
- Description
- -20℃~+70℃ 1.8V 3.9mA 66MHz LVCMOS ±50ppm SMD-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6588
200+
$0.2545
500+
$0.2465
1000+
$0.2417
Welcome back, may I help you?